1676344-1

Heilind Number:AMP1676344-1
Manufacturer:TE Connectivity
Manufacturer Number:1676344-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 453R 0.1% 10PPM CUT LE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676344-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:453 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676344-1

Detailed Description

Enhance precision in your electronic designs with this cutting-edge RN 0805 resistor. Boasting a resistance of 453 ohms with a tolerance of just 0.1%, this thin film resistor guarantees accuracy in your circuitry. Operating at a power rating of 0.1W and a rated voltage of 100V, it ensures reliable performance even in demanding applications. Its surface mount termination type enables easy installation, while its compact dimensions of 2 x 1.25 x 0.55 mm make it suitable for space-constrained designs. Trust in the quality of this component for your next project.