1676344-2

Heilind Number:AMP1676344-2
Manufacturer:TE Connectivity
Manufacturer Number:1676344-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 453R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676344-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:453 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676344-2

Detailed Description

Enhance your circuitry with this precision resistor, featuring a resistance of 453 Ω with a tolerance of 0.1%. This thin film resistor is designed for surface mount applications, measuring 2 x 1.25 x 0.55 mm in size. With a power rating of 0.1 W and a rated voltage of 100 V, it offers reliable performance in various electronic devices. The solder termination type ensures easy installation, making it a convenient choice for your projects. Compliant with RoHS regulations, it is also environmentally friendly. Upgrade your components with this high-quality surface mount resistor.