1676346-3

Heilind Number:AMP1676346-3
Manufacturer:TE Connectivity
Manufacturer Number:1676346-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 464R 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676346-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:464 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676346-3

Detailed Description

Enhance the precision of your electronic circuits with this 0805 surface mount resistor. Designed for reliability, it features a thin film element with a resistance of 464 ohms and a tolerance of 0.1%. With a power rating of 0.1W and a rated voltage of 100V, it guarantees stable performance even in demanding applications. The solder termination type and compact 2 x 1.25 x 0.55mm dimensions make it easy to integrate onto your PCB. Whether you're working on industrial equipment or consumer electronics, this component is a perfect choice for achieving accurate and consistent results. It is not RoHS compliant.