1676347-3

Heilind Number:AMP1676347-3
Manufacturer:TE Connectivity
Manufacturer Number:1676347-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 46K4 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676347-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:46.4 KΩ
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676347-3

Detailed Description

Elevate your precision resistor game with our RN 0805 model, boasting a resistance of 46.4 KΩ and a tolerance of just 0.1%. This thin film resistor guarantees exceptional accuracy in a compact surface mount package, with dimensions measuring 2 x 1.25 x .55 mm. Its solder termination type ensures easy installation, making it ideal for various electronic applications. With a power rating of .1 W and RoHS compliance, this component not only delivers top-notch performance but also meets environmental standards. Upgrade to our Surface Mount Resistors for reliable and efficient circuitry.