1676348-2

Heilind Number:AMP1676348-2
Manufacturer:TE Connectivity
Manufacturer Number:1676348-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 475R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676348-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:475 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676348-2

Detailed Description

Enhance your electronic projects with the RN 0805 475R 0.1% 10PPM 1KRL precision resistor. This high-quality component features a resistance of 475 Ω and a tolerance of 0.1%, ensuring accurate and reliable performance. With a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. The thin film element and surface mount termination make installation easy, while its compact 0805 size (2 x 1.25 x .55 mm) allows for efficient PCB layout. Trust in the precision and quality of this resistor for your next project.