1676350-2

Heilind Number:AMP1676350-2
Manufacturer:TE Connectivity
Manufacturer Number:1676350-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 487R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676350-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:487 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676350-2

Detailed Description

Enhance circuit performance with this precision resistor, meticulously crafted for reliability and accuracy. With a resistance of 487 ohms, a tolerance of 0.1%, and a power rating of 0.1W, it ensures stable and precise signal control in electronic applications. The thin film element technology guarantees consistent performance, while its compact 0805 size and surface mount termination make it easy to integrate onto PCBs. Operating at a rated voltage of 100V, this resistor is ideal for a wide range of industrial and electronic devices. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your designs with this high-quality component, trusted by leading manufacturers worldwide.