1676352-2

Heilind Number:AMP1676352-2
Manufacturer:TE Connectivity
Manufacturer Number:1676352-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 499R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676352-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:499 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676352-2

Detailed Description

Enhance your electronic projects with this precision resistor. Designed in a compact 0805 size with surface mount termination, it offers a resistance of 499 Ω and a tolerance of 0.1%. With a power rating of 0.1 W and a rated voltage of 100 V, it ensures reliable performance. The thin film element and RoHS compliance guarantee quality and environmental responsibility. Perfect for applications demanding high accuracy, this resistor is a essential component for any electronics enthusiast or professional.