| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676352-3 |
| Rated Voltage: | 100 V |
| Termination Type: | Solder |
| Product Type: | Precision Resistor |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Resistance: | 499 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Number of Terminations: | 2 |
| SKU: | AMP1676352-3 |
1676352-3
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor. Designed for optimal performance, it boasts a resistance of 499 Ω with a tolerance of .1%. The thin film element ensures accuracy, while the surface mount termination type makes for easy installation. Operating at a power rating of .1 W and a rated voltage of 100 V, it offers reliable functionality. Measuring at 2 x 1.25 x .55 mm, this resistor is compact yet powerful. RoHS compliant and suitable for a range of applications, it's a must-have component for any electronic enthusiast or professional.

