1676353-1

Heilind Number:AMP1676353-1
Manufacturer:TE Connectivity
Manufacturer Number:1676353-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 49K9 0.1% 10PPM CUT LE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676353-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:49.9 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676353-1

Detailed Description

Enhance your precision electronic projects with our RN 0805 thin film surface mount resistor. Boasting a resistance of 49.9 KΩ with a tight tolerance of 0.1%, this high-quality component ensures accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a variety of applications. Its compact 0805 size and solder termination make it easy to install, while its RoHS compliance aligns with environmental standards. Trust in the reliability and consistency of our Surface Mount Resistors for your next design endeavor.