1676356-1

Heilind Number:AMP1676356-1
Manufacturer:TE Connectivity
Manufacturer Number:1676356-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 4K22 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676356-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:4.22 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676356-1

Detailed Description

Enhance the precision of your electronic circuits with this RN 0805 thin film precision resistor. With a resistance of 4.22 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this surface mount resistor is reliable and efficient. The solder termination type and compact dimensions of 2 x 1.25 x 0.55 mm make it easy to integrate onto your PCB. Designed for high performance, it boasts a low temperature coefficient of 10PPM, guaranteeing stability over a wide range of operating conditions. Ideal for use in a variety of electronic devices, this resistor is a valuable component for any engineering project. Rest assured of its quality, as it is compliant with RoHS regulations.