1676357-3

Heilind Number:AMP1676357-3
Manufacturer:TE Connectivity
Manufacturer Number:1676357-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 4K32 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676357-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:4.32 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676357-3

Detailed Description

Enhance your circuitry with this precision resistor, boasting a resistance of 4.32 KΩ and a tolerance of .1%. Designed for surface mount applications, it offers a power rating of .1 W and a rated voltage of 100 V, ensuring reliable performance. Crafted with a thin film element, this resistor guarantees accuracy and stability in your electronic designs. RoHS compliant and measuring at just 2 x 1.25 x .55 mm, it is the perfect choice for compact and environmentally conscious projects. Trust in its quality for seamless integration and optimal functionality.