1676358-1

Heilind Number:AMP1676358-1
Manufacturer:TE Connectivity
Manufacturer Number:1676358-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 4K42 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676358-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:4.42 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676358-1

Detailed Description

Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Featuring a resistance of 4.42 KΩ with a tolerance of .1%, it guarantees accurate and reliable operation. With a power rating of .1 W and a rated voltage of 100 V, it offers robust functionality in a compact 0805 size. Designed for easy installation with surface mount termination, it ensures seamless integration into your electronic assemblies. This thin film resistor, RoHS compliant, is a top-quality component from our Surface Mount Resistors collection, perfect for demanding applications where precision is paramount.