1676359-2

Heilind Number:AMP1676359-2
Manufacturer:TE Connectivity
Manufacturer Number:1676359-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 4K53 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676359-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:4.53 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676359-2

Detailed Description

Enhance your circuitry with this precision resistor, designed for optimal performance in surface mount applications. With a resistance of 4.53 KΩ and a tolerance of 0.1%, it ensures accurate and reliable operation. This thin film resistor boasts a power rating of 0.1 W and a rated voltage of 100 V, making it suitable for a wide range of electronic devices. Its compact 0805 size and solder termination offer easy integration onto PCBs, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and precision of this component for your next project.