1676360-1

Heilind Number:AMP1676360-1
Manufacturer:TE Connectivity
Manufacturer Number:1676360-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 4K64 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676360-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:4.64 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676360-1

Detailed Description

Achieve precise resistance with our RN 0805 4.64 KΩ thin film resistor, boasting a tolerance of 0.1% for accurate performance in your electronic circuitry. With a power rating of 0.1 W and a rated voltage of 100 V, this surface mount resistor is designed for reliable operation. Measuring just 2 x 1.25 x 0.55 mm, it's compact and easy to integrate, featuring solder termination for seamless installation. Trust in its high-quality construction for consistent results, whether in industrial or consumer applications. With RoHS compliance and 10PPM temperature coefficient, it meets stringent environmental and performance standards. Upgrade your projects with this precision component.