1676362-3

Heilind Number:AMP1676362-3
Manufacturer:TE Connectivity
Manufacturer Number:1676362-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 4K87 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676362-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:4.87 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676362-3

Detailed Description

Enhance precision in your electronic projects with this cutting-edge thin film resistor. Crafted for optimal performance, it boasts a resistance of 4.87 KΩ with a tolerance of just .1%. Engineered for reliability, it can handle a power rating of .1 W and a rated voltage of 100 V. Its compact surface mount design, measuring 2 x 1.25 x .55 mm, allows for seamless integration onto PCBs. With solder termination and a low temperature coefficient of 10PPM, it ensures stable operation in diverse applications. Trust in its quality, as it meets stringent industry standards for performance and durability. Elevate your circuitry with this essential component.