1676363-2

Heilind Number:AMP1676363-2
Manufacturer:TE Connectivity
Manufacturer Number:1676363-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 4K99 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676363-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:4.99 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676363-2

Detailed Description

Enhance your circuitry with this precision resistor, designed for optimal performance in precision applications. With a resistance of 4.99 KΩ and a tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element technology guarantees high stability and low noise. Suitable for surface mount installation, it measures 2 x 1.25 x 0.55 mm, making it compact and versatile. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is ideal for various electronic devices. RoHS compliant, this resistor meets environmental standards, offering a sustainable solution for your projects. Upgrade your designs with this high-quality component.