1676367-1

Heilind Number:AMP1676367-1
Manufacturer:TE Connectivity
Manufacturer Number:1676367-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 523R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676367-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:523 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676367-1

Detailed Description

Enhance the precision of your electronic circuits with our cutting-edge RN 0805 523R 0.1% 10PPM CUT LENGTH resistor. Designed for optimal performance, this surface mount device boasts a power rating of .1 W and a resistance of 523 Ω, ensuring reliable operation in a variety of applications. With a tolerance of .1% and rated voltage of 100 V, you can trust in the accuracy and durability of this component. Its compact dimensions of 2 x 1.25 x .55 mm make it ideal for space-constrained designs, while the solder termination type simplifies installation. RoHS compliant and crafted with a thin film element, this precision resistor is a must-have for any project requiring high-performance electronic components. Elevate your circuits with the quality and reliability of our Surface Mount Resistors.