1676368-2

Heilind Number:AMP1676368-2
Manufacturer:TE Connectivity
Manufacturer Number:1676368-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 52K3 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676368-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:52.3 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676368-2

Detailed Description

Enhance your precision electronic projects with this high-quality RN 0805 resistor. Featuring a resistance of 52.3 KΩ with a tight tolerance of 0.1%, this thin film element ensures accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is ideal for demanding applications. With surface mount termination, installation is a breeze. Measuring just 2 x 1.25 x .55 mm, it's compact yet powerful. Trust in its reliability, as it complies with RoHS standards. Elevate your circuit design with this essential component.