1676370-2

Heilind Number:AMP1676370-2
Manufacturer:TE Connectivity
Manufacturer Number:1676370-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 536R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676370-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:536 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676370-2

Detailed Description

Enhance the precision of your electronic circuits with this RN 0805 536Ω thin film surface mount resistor. Boasting a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate and stable performance. With a power rating of 0.1W and a rated voltage of 100V, it is suitable for a wide range of applications. Measuring just 2 x 1.25 x 0.55mm, it is compact and easy to integrate into your designs. The solder termination type allows for secure attachment to PCBs, while its surface mount mounting style offers convenience during assembly. Trust in its high quality and reliability for your projects.