1676370-5

Heilind Number:AMP1676370-5
Manufacturer:TE Connectivity
Manufacturer Number:1676370-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 536R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676370-5
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:536 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676370-5

Detailed Description

Enhance your electronic projects with precision and reliability using this RN 0805 resistor. With a resistance of 536 ohms and a tolerance of 0.1%, this thin film element ensures accurate performance. Operating at a power rating of 0.1W and a rated voltage of 100V, it is suitable for various applications. The surface mount termination type allows for easy installation, while its compact dimensions of 2 x 1.25 x 0.55mm make it space-efficient. Whether you're a hobbyist or a professional, this resistor is a valuable component to have in your toolkit.