1676372-1

Heilind Number:AMP1676372-1
Manufacturer:TE Connectivity
Manufacturer Number:1676372-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 53R6 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676372-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:53.6 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676372-1

Detailed Description

Enhance precision in your electronic circuits with this RN 0805 thin film resistor. Featuring a resistance of 53.6 Ω with a tolerance of 0.1%, this surface mount component ensures accurate performance. With a power rating of 0.1 W and a rated voltage of 150 V, it is suitable for a wide range of applications. The solder termination and compact dimensions of 2 x 1.25 x .55 mm make it easy to integrate onto your PCB. Trust in its quality and reliability for your electronic projects.