1676372-2

Heilind Number:AMP1676372-2
Manufacturer:TE Connectivity
Manufacturer Number:1676372-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 53R6 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676372-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:53.6 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676372-2

Detailed Description

Enhance your electronic projects with precision and reliability using this RN 0805 surface mount resistor. With a resistance of 53.6 Ω and a tolerance of 0.1%, this thin film resistor ensures accurate performance in your circuits. Operating at a power rating of 0.1 W and a rated voltage of 150 V, it is suitable for a wide range of applications. Its compact 0805 size and solder termination make it easy to mount on PCBs, while RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality of our Surface Mount Resistors for optimal performance in your designs.