1676375-2

Heilind Number:AMP1676375-2
Manufacturer:TE Connectivity
Manufacturer Number:1676375-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 54R9 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676375-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:54.9 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676375-2

Detailed Description

Upgrade your precision resistor collection with this cutting-edge component. Boasting a resistance of 54.9 Ω with a tolerance of 0.1%, this thin film resistor guarantees accurate and reliable performance in your electronic circuits. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it offers robust functionality in various applications. With surface mount termination and compact dimensions of 2 x 1.25 x 0.55 mm, it's easy to integrate into your designs. Trust in the quality of our Surface Mount Resistors for efficient and effective circuitry.