1676383-2

Heilind Number:AMP1676383-2
Manufacturer:TE Connectivity
Manufacturer Number:1676383-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 59K 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676383-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:59 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676383-2

Detailed Description

Enhance your circuitry with precision and reliability using this 0805 surface mount resistor. With a resistance of 59 KΩ and a tolerance of 0.1%, it ensures accurate performance in a variety of applications. The thin film element and solder termination type guarantee durability and efficient power handling up to 0.1 W and 100 V. Measuring just 2 x 1.25 x .55 mm, it's a compact yet essential component for your electronic projects. RoHS compliant and featuring 2 terminations, this resistor from our Surface Mount Resistors collection meets high-quality standards for your peace of mind. Upgrade your designs with the assurance of optimal functionality.