1676385-2

Heilind Number:AMP1676385-2
Manufacturer:TE Connectivity
Manufacturer Number:1676385-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 5K11 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676385-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:5.11 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676385-2

Detailed Description

Enhance the precision of your electronic circuits with this RN 0805 5K11 0.1% Thin Film Precision Resistor. Boasting a resistance of 5.11 KΩ with a tolerance of .1%, this surface mount resistor ensures accurate and reliable performance. Operating at a power rating of .1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. The compact 0805 size and solder termination make it easy to mount on PCBs. Compliant with RoHS regulations, it is also environmentally friendly. Upgrade your projects with this essential component for optimal performance.