1676385-3

Heilind Number:AMP1676385-3
Manufacturer:TE Connectivity
Manufacturer Number:1676385-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 5K11 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676385-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:5.11 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676385-3

Detailed Description

Enhance the precision of your electronic circuitry with our RN 0805 5K11 0.1% 10PPM 5KRL surface mount resistor. Featuring a thin film element type, this resistor offers a resistance of 5.11 KΩ with a tolerance of 0.1%. Its compact 0805 size and solder termination make it easy to mount on your PCB, measuring just 2 x 1.25 x .55 mm. With a power rating of 0.1 W and RoHS compliance, it meets high industry standards for performance and environmental responsibility. Perfect for applications requiring accurate and reliable resistance values, this precision resistor is a must-have component for your projects.