1676386-2

Heilind Number:AMP1676386-2
Manufacturer:TE Connectivity
Manufacturer Number:1676386-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 5K23 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676386-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:5.23 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676386-2

Detailed Description

Enhance your electronic projects with our precision thin film resistor, offering a stable resistance of 5.23 KΩ with a tight tolerance of .1%. Designed for surface mount applications, this resistor boasts a power rating of .1 W and a rated voltage of 100 V, ensuring reliable performance in various circuit designs. With solder termination and compact dimensions of 2 x 1.25 x .55 mm, it is easy to integrate into your PCB layout. Trust in its high-quality construction and low temperature coefficient of 10PPM to deliver consistent and accurate results. Perfect for demanding applications where precision is key.