1676396-2

Heilind Number:AMP1676396-2
Manufacturer:TE Connectivity
Manufacturer Number:1676396-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 61K9 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676396-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:61.9 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676396-2

Detailed Description

Enhance the precision of your electronic circuits with this RN 0805 thin film precision resistor. Featuring a resistance of 61.9 KΩ with a tight tolerance of 0.1%, this surface mount resistor ensures accurate performance. Operating at a power rating of 0.1 W and with a rated voltage of 100 V, it is suitable for a variety of applications. Its compact 0805 package with dimensions of 2 x 1.25 x .55 mm makes it easy to integrate onto your PCB. With solder termination and RoHS compliance, it meets industry standards for environmental responsibility. Trust in the reliability and quality of this precision resistor for your next project.