1676397-2

Heilind Number:AMP1676397-2
Manufacturer:TE Connectivity
Manufacturer Number:1676397-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 61R9 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676397-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:61.9 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676397-2

Detailed Description

Enhance precision in your electronic projects with this RN 0805 61.9Ω surface mount resistor. Featuring a thin film element and a tolerance of 0.1%, it ensures reliable performance. With a power rating of 0.1W and a rated voltage of 100V, it's suitable for a range of applications. The solder termination type and compact 0805 size make it easy to mount on your PCB. Trust in its quality for consistent and accurate resistance in your designs.