1676399-1

Heilind Number:AMP1676399-1
Manufacturer:TE Connectivity
Manufacturer Number:1676399-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 63K4 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676399-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:63.4 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676399-1

Detailed Description

Enhance the precision of your electronic circuitry with our RN 0805 resistor, meticulously crafted for optimal performance. With a resistance of 63.4 KΩ and a tolerance of 0.1%, this surface mount component ensures reliable operation in diverse applications. Rated for 0.1 W power and 100 V, it offers robust functionality in demanding environments. The thin film element construction guarantees accuracy, while solder termination facilitates easy installation. Measuring 2 x 1.25 x 0.55 mm, it's compact yet powerful, perfect for space-constrained designs. Compliant with RoHS regulations, it's also environmentally friendly. Trust in our Surface Mount Resistors for consistent and efficient circuitry.