1676399-2

Heilind Number:AMP1676399-2
Manufacturer:TE Connectivity
Manufacturer Number:1676399-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 63K4 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676399-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:63.4 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676399-2

Detailed Description

Enhance your precision circuitry with our RN 0805 chip resistor, meticulously crafted for optimal performance. With a resistance of 63.4 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate and stable operation. Operating at a power rating of .1 W and 100 V, it's suitable for a wide range of applications. Its compact 0805 size and surface mount termination make it easy to integrate into your design. Trust in its high-quality construction and 10PPM temperature coefficient for reliable and consistent results. Ideal for demanding environments, this resistor is a vital component for your electronics projects.