1676399-3

Heilind Number:AMP1676399-3
Manufacturer:TE Connectivity
Manufacturer Number:1676399-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 63K4 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676399-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:63.4 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676399-3

Detailed Description

Enhance circuit precision with our RN 0805 precision resistor, featuring a resistance value of 63.4 KΩ with a tolerance of 0.1%. Designed for optimal performance, this thin film resistor offers a power rating of .1 W and a low temperature coefficient of 10PPM. With a rated voltage of 100 V, it ensures reliable operation in various electronic applications. Its compact surface mount design, with dimensions of 2 x 1.25 x .55 mm, facilitates easy integration onto PCBs. Trust in the quality and accuracy of our precision resistor for your electronic projects.