1676401-1

Heilind Number:AMP1676401-1
Manufacturer:TE Connectivity
Manufacturer Number:1676401-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 649R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676401-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:649 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676401-1

Detailed Description

Enhance your circuitry with unparalleled precision using this RN 0805 resistor. Featuring a resistance of 649 ohms with a tight tolerance of 0.1%, this thin film element ensures accurate performance in demanding applications. Rated for a power of 0.1W and a voltage of 100V, it offers reliable operation in a compact 0805 package. With solder termination and surface mount mounting style, installation is a breeze. Trust in its high-quality construction for consistent and efficient electronic designs.