1676403-1

Heilind Number:AMP1676403-1
Manufacturer:TE Connectivity
Manufacturer Number:1676403-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 64R9 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676403-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:64.9 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676403-1

Detailed Description

Enhance your precision electronics with this cutting-edge 0805 size resistor. Boasting a resistance of 64.9 Ω with a tolerance of just 0.1%, it guarantees accurate performance. Its thin film element and solder termination ensure reliable connectivity, while its compact dimensions of 2 x 1.25 x 0.55 mm make it perfect for surface mount applications. With a power rating of 0.1 W and a rated voltage of 100 V, this resistor is designed to meet the highest industry standards. Upgrade your circuitry with this essential component for optimal efficiency and performance.