1676404-2

Heilind Number:AMP1676404-2
Manufacturer:TE Connectivity
Manufacturer Number:1676404-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 665R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676404-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:665 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676404-2

Detailed Description

Enhance your electronic projects with this precision resistor, boasting a resistance of 665 Ω and a tolerance of 0.1%. Designed for surface mount applications, this thin-film resistor offers reliable performance with a power rating of 0.1 W and a rated voltage of 100 V. Its compact 0805 size and solder termination make it easy to integrate onto your PCB. With a low temperature coefficient of 10PPM, it ensures accurate and stable operation in various environments. Upgrade your circuit design with this high-quality component.