1676407-1

Heilind Number:AMP1676407-1
Manufacturer:TE Connectivity
Manufacturer Number:1676407-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 681R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676407-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:681 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676407-1

Detailed Description

Elevate your precision electronic projects with our RN 0805 681R 0.1% 10PPM CUT LENGTH resistor. This high-quality component boasts a resistance of 681 Ω and a power rating of .1 W, making it ideal for demanding applications. With a tolerance of .1% and rated voltage of 100 V, you can trust in its reliability. The surface mount design and solder termination ensure easy installation, while the compact dimensions of 2 x 1.25 x .55 mm save valuable space on your PCB. RoHS compliant and crafted with a thin film element, this resistor meets the highest industry standards for performance and environmental responsibility. Upgrade your circuitry with confidence using this essential component.