1676407-2

Heilind Number:AMP1676407-2
Manufacturer:TE Connectivity
Manufacturer Number:1676407-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 681R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676407-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:681 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676407-2

Detailed Description

Enhance your circuitry with the RN 0805 precision resistor, meticulously crafted with a resistance of 681 ohms and a tight tolerance of 0.1%. This thin film resistor guarantees exceptional accuracy, suitable for high-precision applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it offers reliable performance. Designed for surface mount assembly, it features solder termination and compact dimensions of 2 x 1.25 x 0.55 mm. With its low temperature coefficient of 10PPM, it ensures stable operation in diverse environments. Upgrade your electronic designs with this high-quality component, essential for achieving optimal circuit performance.