1676408-2

Heilind Number:AMP1676408-2
Manufacturer:TE Connectivity
Manufacturer Number:1676408-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 68K1 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676408-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:68.1 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676408-2

Detailed Description

Achieve precise resistance with our RN 0805 68.1 KΩ thin film resistor, boasting a tolerance of 0.1% and a low temperature coefficient of 10PPM. This high-quality SMD component is designed for surface mount applications, with a compact 0805 size and a power rating of 0.1 W. Operating at up to 100 V, it's ideal for a wide range of electronic circuits where accuracy is paramount. RoHS compliant and featuring solder termination, this resistor ensures reliable performance in demanding environments. Upgrade your designs with the exceptional stability and precision of our 1KRL-rated surface mount resistor.