1676411-1

Heilind Number:AMP1676411-1
Manufacturer:TE Connectivity
Manufacturer Number:1676411-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 69K8 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676411-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:69.8 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676411-1

Detailed Description

Experience precision performance with our cutting-edge RN 0805 resistor, designed for high-accuracy applications. Boasting a resistance of 69.8 KΩ with a tolerance of 0.1%, this thin film element guarantees reliable and consistent results. Its compact 0805 size and surface mount termination make it easy to integrate into your circuit board, while its 0.1 W power rating and 100 V rated voltage ensure durability. Trust in the quality of our surface mount resistors for all your electronic projects.