1676413-2

Heilind Number:AMP1676413-2
Manufacturer:TE Connectivity
Manufacturer Number:1676413-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 6K04 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676413-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:6.04 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676413-2

Detailed Description

Enhance the precision of your electronic circuits with this RN 0805 Thin Film Precision Resistor. Designed for optimal performance, this surface mount resistor boasts a resistance of 6.04 KΩ with a tolerance of 0.1%. With a power rating of 0.1 W and a rated voltage of 100 V, it ensures reliable operation in a variety of applications. Its compact dimensions of 2 x 1.25 x 0.55 mm make it suitable for space-constrained designs. Featuring solder termination and RoHS compliance, it offers easy installation and environmental sustainability. Trust in its quality and consistency for your next project.