1676415-1

Heilind Number:AMP1676415-1
Manufacturer:TE Connectivity
Manufacturer Number:1676415-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 6K34 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676415-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:6.34 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676415-1

Detailed Description

Enhance the precision of your electronic projects with our RN 0805 6K34 0.1% 10PPM CUT LENGTH resistor. Featuring a resistance of 6.34 KΩ with a tolerance of 0.1%, this thin film element ensures accurate performance. Rated for up to 100 V, it offers reliable power handling in surface mount applications. With solder termination and compact 2 x 1.25 x .55 mm dimensions, it's easy to integrate into your designs. Trust in the quality of our Surface Mount Resistors for consistent and efficient operation in your circuitry.