1676416-2

Heilind Number:AMP1676416-2
Manufacturer:TE Connectivity
Manufacturer Number:1676416-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 6K49 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676416-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:6.49 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676416-2

Detailed Description

Enhance precision in your electronic projects with our RN 0805 6.49 KΩ surface mount resistor. This thin film component offers a tolerance of 0.1% and a low temperature coefficient of 10PPM, ensuring accurate and stable performance. With a power rating of 0.1 W and a rated voltage of 100 V, it's suitable for a wide range of applications. Its compact 0805 size and solder termination make it easy to integrate onto your PCB. RoHS compliant and meticulously crafted, this resistor guarantees quality and compliance with environmental standards. Trust in its reliability for your critical circuitry needs.