1676417-3

Heilind Number:AMP1676417-3
Manufacturer:TE Connectivity
Manufacturer Number:1676417-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 6K65 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676417-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:6.65 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676417-3

Detailed Description

Enhance your electronic projects with the precision and reliability of our RN 0805 thin film resistors. With a resistance of 6.65 KΩ and a tolerance of .1%, these surface mount components ensure accuracy in circuit design. Operating at a power rating of .1 W and a rated voltage of 100 V, they are suitable for a wide range of applications. Their compact 0805 size and solder termination make for easy installation on PCBs. RoHS compliant and designed for high performance, these resistors are a must-have for any electronics enthusiast.