1676421-2

Heilind Number:AMP1676421-2
Manufacturer:TE Connectivity
Manufacturer Number:1676421-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 71K5 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676421-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:71.5 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676421-2

Detailed Description

Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Featuring a resistance of 71.5 KΩ with a tolerance of .1%, it ensures accurate and reliable operation in a variety of applications. Its thin film element guarantees stability and durability, while the surface mount design allows for easy and secure installation. With a power rating of .1 W and a rated voltage of 100 V, this resistor is suitable for demanding environments. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your electronic projects with this high-quality component.