1676424-2

Heilind Number:AMP1676424-2
Manufacturer:TE Connectivity
Manufacturer Number:1676424-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 73K2 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676424-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:73.2 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676424-2

Detailed Description

Enhance precision in your electronic projects with our RN 0805 73.2 KΩ thin film surface mount resistor. With a power rating of .1 W and a tolerance of .1%, this compact component ensures accurate resistance in a variety of applications. Operating at a rated voltage of 100 V, it's reliable and efficient for your circuitry needs. The solder termination type allows for easy installation onto PCBs, while the surface mount design saves space. Measuring just 2 x 1.25 x .55 mm, it's a perfect fit for compact devices. Trust in the quality of our RoHS-compliant precision resistor for consistent performance in your projects.