1676426-2

Heilind Number:AMP1676426-2
Manufacturer:TE Connectivity
Manufacturer Number:1676426-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 750R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676426-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:750 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676426-2

Detailed Description

Enhance your circuitry with this precision resistor, featuring a resistance of 750 Ω and a tolerance of .1%. Designed for surface mount installation, it boasts a power rating of .1 W and a rated voltage of 100 V, ensuring reliable performance. The thin film element construction guarantees accuracy, while the compact 0805 size makes it ideal for space-constrained applications. With solder termination and surface mount mounting style, it offers easy and secure integration. Trust in its 10PPM stability for precision circuitry needs. This resistor is a valuable component for high-performance electronics.