1676427-1

Heilind Number:AMP1676427-1
Manufacturer:TE Connectivity
Manufacturer Number:1676427-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 75K 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676427-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:75 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676427-1

Detailed Description

Enhance your electronic projects with the RN 0805 precision resistor. This high-quality surface mount component boasts a resistance of 75 KΩ with a tight tolerance of .1%, ensuring accurate performance. Its thin film element construction guarantees reliability, while the 0.1 W power rating and 100 V maximum voltage make it suitable for various applications. Measuring 2 x 1.25 x .55 mm, and featuring solder termination, this resistor is easy to install on PCBs. Trust in its 10PPM temperature coefficient for stable operation, making it an essential choice for demanding circuitry.