1676427-2

Heilind Number:AMP1676427-2
Manufacturer:TE Connectivity
Manufacturer Number:1676427-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 75K 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676427-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:75 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676427-2

Detailed Description

Enhance the precision of your electronic projects with this RN 0805 resistor. With a resistance of 75 KΩ and a tolerance of 0.1%, it ensures reliable performance. The thin film element design guarantees accuracy, while the low power rating of .1 W and rated voltage of 100 V make it suitable for a variety of applications. Measuring 2 x 1.25 x .55 mm and featuring surface mount termination, it's easy to integrate into your circuit board. This RoHS-compliant component is part of our Surface Mount Resistors collection, offering quality and efficiency in a compact package.