1676427-3

Heilind Number:AMP1676427-3
Manufacturer:TE Connectivity
Manufacturer Number:1676427-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 75K 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676427-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:75 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676427-3

Detailed Description

Enhance precision in your electronic projects with this RN 0805 chip resistor. With a resistance of 75 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element and low temperature coefficient of 10PPM guarantee stability and reliability. Operating at a power rating of .1 W and a rated voltage of 100 V, this surface mount resistor is suitable for a wide range of circuit designs. Its compact 0805 size and solder termination make it easy to integrate onto your PCB. Trust in its quality and performance for your next project.