1676428-2

Heilind Number:AMP1676428-2
Manufacturer:TE Connectivity
Manufacturer Number:1676428-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 75R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676428-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:75 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676428-2

Detailed Description

Enhance your circuitry with this precision resistor, boasting a resistance of 75 ohms with a tolerance of just 0.1%. Engineered for accuracy, it offers a power rating of 0.1W and a low temperature coefficient of 10PPM. The thin film element ensures reliable performance, while its compact 0805 size and surface mount termination make it easy to integrate into your designs. With a rated voltage of 100V, this resistor is suitable for a wide range of applications, delivering consistent and stable operation. Rest assured of its quality, as it complies with RoHS regulations. Elevate your electronic projects with the exceptional performance of this surface mount resistor.